Legrand 011306 technical specifications.
| Body Material | Ceramic |
| Current Rating | 6A |
| Diameter | 8.5mm |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 011306 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.