Legrand 012616 technical specifications.
| Body Material | Ceramic |
| Current Rating | 16A |
| Diameter | 10.3mm |
| Voltage Rating | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 012616 to view detailed technical specifications.
No datasheet is available for this part.