Legrand 030316 technical specifications.
| Color | White |
| Height | 35mm |
| Length | 75mm |
| Material | PVC |
| Mount | Box |
| Series | DLPlus |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 030316 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.