Legrand 031916 technical specifications.
| Color | Black |
| Length | 265mm |
| Material | PA 12 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Packaging | Box |
| Series | Colson |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 031916 to view detailed technical specifications.
No datasheet is available for this part.