Legrand 032026 technical specifications.
| Color | Black |
| Length | 710mm |
| Material | Plastic, Nylon |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 20°C |
| Mount | Cable |
| Packaging | Box |
| Series | Colring |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 032026 to view detailed technical specifications.
No datasheet is available for this part.