Legrand 032032 technical specifications.
| Color | Natural |
| Length | 180mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Series | Colring |
| Width | 2.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 032032 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.