Legrand 032039 technical specifications.
| Color | Natural |
| Length | 280mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Cable |
| Series | Colring |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 032039 to view detailed technical specifications.
No datasheet is available for this part.