Legrand 032072 technical specifications.
| Depth | 8.8mm |
| Length | 21mm |
| Material | Nylon |
| Mount | Cable |
| Packaging | Box |
| Width | 16.5mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 032072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.