Legrand 034225 technical specifications.
| Color | White |
| Current Rating | 57A |
| Depth | 17.4mm |
| Length | 135mm |
| Material | PP |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Voltage Rating | 400V |
| Width | 20.8mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 034225 to view detailed technical specifications.
No datasheet is available for this part.