Legrand 034230 technical specifications.
| Color | Grey |
| Current Rating | 15A |
| Material | PP |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Number of Ways | 12 |
| Termination | Screw |
| Voltage Rating | 380V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 034230 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.