Legrand 035618 technical specifications.
| Body Material | Steel |
| Package/Case | 300 |
| Color | Grey |
| Height | 300mm |
| Mount | Wall |
| Ratings | IP66 |
| Series | Atlantic |
| Width | 600mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 035618 to view detailed technical specifications.
No datasheet is available for this part.