Legrand 035665 technical specifications.
| Package/Case | Metal |
| Height | 2mm |
| Length | 272mm |
| Material | Steel |
| Width | 272mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 035665 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.