Legrand 036091 technical specifications.
| Package/Case | 300 |
| Length | 256mm |
| Material | Steel |
| Mount | Box |
| Width | 256mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 036091 to view detailed technical specifications.
No datasheet is available for this part.