Legrand 037103 technical specifications.
| Color | Blue |
| Current Rating | 63A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Mount | Screw |
| Pitch | 10mm |
| Series | 371 |
| Termination | Screw |
| Voltage Rating | 800V |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Legrand 037103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.