Legrand 037170 technical specifications.
| Color | Green, Yellow |
| Current Rating | 18A |
| Height | 46.4mm |
| Length | 52.2mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -30°C |
| Number of Ways | 1 |
| Pitch | 5mm |
| Series | Viking 3 |
| Termination | Screw |
| Voltage Rating | 800V |
| Width | 5mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Legrand 037170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.