Legrand 037663 technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | Polyamide |
| Length | 14.5mm |
| Material | Copper |
| Pin Diameter | 1.7mm |
| Pin Length | 8mm |
| RoHS Compliant | No |
| Series | 376 |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 037663 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.