Legrand 037810 technical specifications.
| Package/Case | 600 |
| Color | Red |
| Material | Plastic |
| Mount | Cable |
| Width | 2.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 037810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.