Legrand 037831 technical specifications.
| Color | Black, White |
| Material | Plastic |
| Mount | Cable |
| Width | 2.3mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 037831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.