Legrand 038210 technical specifications.
| Color | Black |
| Length | 5mm |
| Material | Nylon |
| Mount | Cable |
| Width | 3mm |
| Wire/Cable Diameter | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 038210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.