Legrand 038337 technical specifications.
| Package/Case | 300 |
| Color | Black, Yellow |
| Length | 5.6mm |
| Material | Nylon |
| Mount | Cable |
| Width | 3mm |
| Wire/Cable Diameter | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 038337 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.