
Legrand 042871 technical specifications.
| Depth | 77mm |
| Length | 98mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 35°C |
| Mount | DIN Rail |
| Number of Outputs | 2 |
| Weight | 1.3kg |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 042871 to view detailed technical specifications.
No datasheet is available for this part.