Legrand 044212 technical specifications.
| Depth | 113mm |
| Length | 94mm |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Max Operating Temperature | 50°C |
| Mount | DIN Rail |
| Number of Outputs | 1 |
| Weight | 1.56kg |
| Width | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 044212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.