Automatic staircase light switch 1 make contact (NO) 230 VAC 2000 W / 1000 VA, 047 02, Legrand
Checking distributor stock and pricing after the page loads.
| Contacts | 1 make contact (NO) |
| Rated voltage | 230 VAC |
| Switching capacity max. | 2000 W / 1000 VA |
| Dimensions W x H x D | 17.8 x 94 x 60 mm |
| RoHS | Compliant |