Legrand 047025 technical specifications.
| Depth | 175mm |
| Length | 206mm |
| Max Input Voltage | 400V |
| Min Input Voltage | 230V |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Output Voltage | 24V |
| Min Output Voltage | 24V |
| Mount | Panel |
| Output Current | 15A |
| Weight | 7.6kg |
| Width | 126mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 047025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.