Legrand 050071 technical specifications.
| Cord Length | 1m |
| Current Rating | 16A |
| Mount | Cable |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 050071 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.