Legrand 050079 technical specifications.
| Cord Length | 1m |
| Current Rating | 16A |
| Mount | Cable |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 050079 to view detailed technical specifications.
No datasheet is available for this part.