Legrand 050162 technical specifications.
| Body Material | Polymer |
| Color | White |
| Current Rating | 6A |
| Gender | Male |
| Material | Plastic |
| Mount | Cable |
| Termination | Screw |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Legrand 050162 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.