Legrand 050173 technical specifications.
| Body Material | Polymer |
| Color | Black, Grey |
| Current Rating | 16A |
| Gender | Male |
| Material | Plastic |
| Mount | Cable |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 050173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.