Legrand 050451 - 050451
Legrand 050451 technical specifications.
| Body Material | Rubber |
| Color | Black |
| Current Rating | 16A |
| Gender | Male |
| Material | Rubber |
| Mount | Cable |
| Voltage Rating | 240V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 050451 to view detailed technical specifications.
No datasheet is available for this part.