Legrand 051970 technical specifications.
| Color | Yellow |
| Current Rating | 16A |
| Depth | 106mm |
| Height | 115mm |
| Material | Plastic |
| Mount | Socket |
| Number of Poles | 3 |
| Number of Ways | 2 |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 051970 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.