Legrand 052229 technical specifications.
| Color | Grey |
| Gender | Female |
| Material | Plastic |
| Mount | Surface Mount |
| Series | Han E |
| RoHS | Compliant |
Download the complete datasheet for Legrand 052229 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.