
Legrand 052283 technical specifications.
| Color | Red |
| Current Rating | 16A |
| Depth | 106mm |
| Height | 115mm |
| Material | Plastic |
| Mount | Socket |
| Number of Poles | 4 |
| Number of Ways | 3 |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 052283 to view detailed technical specifications.
No datasheet is available for this part.
