Legrand 052600 technical specifications.
| Current Rating | 16A |
| Gender | Male, Female |
| Mount | Socket |
| Number of Contacts | 6 |
| Series | 0526 |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Legrand 052600 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.