Legrand 052904 technical specifications.
| Body Material | Polymer |
| Color | Red |
| Current Rating | 32A |
| Depth | 169mm |
| Length | 143mm |
| Material | Plastic |
| Mount | Socket |
| Orientation | Right Angle |
| Ratings | IP44 |
| Voltage Rating | 415V |
| Width | 143mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 052904 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.