Legrand 052944 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Gender | Male |
| Material | Plastic |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -50°C |
| Orientation | Straight |
| Ratings | IP44 |
| Series | HYPRA |
| Voltage Rating | 415V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 052944 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.