Legrand 053414 technical specifications.
| Current Rating | 16A |
| Height | 55mm |
| Length | 415mm |
| Mount | Cable |
| Voltage Rating | 250V |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 053414 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.