Legrand 053903 technical specifications.
| Gender | Female |
| Material | Plastic |
| Ratings | IP44 |
| Series | HYPRA |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Legrand 053903 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.