Legrand 057514 technical specifications.
| Package/Case | 200 |
| Color | Blue |
| Current Rating | 16A |
| Gender | Female |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Ratings | IP44 |
| Series | Tempra |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Legrand 057514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.