Legrand 057624 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Depth | 134mm |
| Height | 143mm |
| Material | Plastic |
| Mount | Socket |
| Number of Poles | 4 |
| Number of Ways | 3 |
| Width | 143mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 057624 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.