Legrand 058139 technical specifications.
| Color | Red |
| Current Rating | 32A |
| Gender | Male |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -25°C |
| Orientation | Straight |
| Ratings | IP44 |
| Series | Tempra |
| Voltage Rating | 415V |
| RoHS | Compliant |
Download the complete datasheet for Legrand 058139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.