Legrand 058940 technical specifications.
| Color | Blue, Grey |
| Cord Length | 3m |
| Current Rating | 16A |
| Height | 96mm |
| Length | 506.5mm |
| Mount | Wall |
| Voltage Rating | 230V |
| Width | 181.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 058940 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.