Legrand 059207 technical specifications.
| Color | Blue |
| Current Rating | 16A |
| Gender | Female |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -15°C |
| Mount | Surface Mount |
| Orientation | Straight |
| Ratings | IP44 |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 059207 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.