Legrand 06161 technical specifications.
| Current Rating | 20A |
| Mount | DIN Rail |
| Number of Poles | 1 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 06161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.