Legrand 06285 technical specifications.
| Package/Case | 062 |
| Current Rating | 16A |
| Mount | DIN Rail |
| Number of Poles | 3 |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Legrand 06285 to view detailed technical specifications.
No datasheet is available for this part.