Legrand 063543 technical specifications.
| Length | 50m |
| Material | Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Ratings | IP65 |
| RoHS | Compliant |
Download the complete datasheet for Legrand 063543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.