Legrand 063773 technical specifications.
| Material | Polyamide |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -45°C |
| Ratings | IP66 |
| RoHS | Compliant |
Download the complete datasheet for Legrand 063773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.