Legrand 067021 technical specifications.
| Current Rating | 20A |
| Depth | 40.3mm |
| Length | 45.1mm |
| Number of Gangs | 1 |
| Switch Type | Rocker |
| Voltage Rating | 250V |
| Width | 45.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 067021 to view detailed technical specifications.
No datasheet is available for this part.