Legrand 069831 technical specifications.
| Color | Grey |
| Current Rating | 16A |
| Material | ABS |
| Number of Gangs | 1 |
| Series | Plexo |
| Voltage Rating | 230V |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 069831 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.