Legrand 069855 technical specifications.
| Current Rating | 10A |
| Depth | 42mm |
| Length | 86mm |
| Number of Gangs | 2 |
| Number of Ways | 2 |
| Ratings | IP55 |
| Series | Plexo |
| Voltage Rating | 250V |
| Width | 86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 069855 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.