Legrand 075601 technical specifications.
| Color | White |
| Depth | 50mm |
| Length | 2m |
| Material | Plastic |
| Series | Mosaic |
| Width | 80mm |
| RoHS | Not Compliant |
Download the complete datasheet for Legrand 075601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.